ECQE4474JF
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC ECQE4474JF](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-ecqe4474jf.jpg)
image shown is a representation only
Description:
FR 470nF 400Vdc 5% P15 MKT
Supplier:
PANASONIC
Matchcode:
FR470N15400V5%
Rutronik No.:
KFO8051
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKT
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 20 mm
- Length
- 18.5 mm
- Diameter/Width
- 7.8 mm
- Height
- 17 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.