ECA0JHG471I


image shown is a representation only
Description:
NHG 470uF 6,3V 20% 6x11/2,5
Supplier:
PANASONIC
Matchcode:
HFR470U6,3V2,5
Rutronik No.:
KEL21109
Unit Pack:
2000
MOQ:
4000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 6.3 V
- Style
- RADIAL
- Rutronik size
- 6x11 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 230 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x11,2 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.