AXE670124


Description:
Connector A4S, Header, 0.4mm, 70 pins
Supplier:
PANASONIC
Matchcode:
AXE670124
Rutronik No.:
SWITCH12159
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.