AMG883543


image shown is a representation only
Description:
GRID-EYE SENSOR 8X8 3,3V SMD
Supplier:
PANASONIC
Matchcode:
AMG883543
Rutronik No.:
ICINOS1447
Unit Pack:
100
MOQ:
100
package:
INDIVIDUAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I²C
- Vcc(min)
- 3 V
- Vcc(max)
- 3.3 V
- Top(max)
- 80 °C
- Top(min)
- -20 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.