AMG8834


Description:
GRID-EYE SENSOR 8X8 3,3V LG
Supplier:
PANASONIC
Matchcode:
AMG8834
Rutronik No.:
ICINOT1216
Unit Pack:
1
MOQ:
100
package:
INDIVIDUAL
Packaging:
TUBE
- Accuracy
- 3
- Distance
- 7000 mm
- Interface
- I²C
- Vcc(min)
- 3 V
- Vcc(max)
- 3,6 V
- Top(max)
- 80 °C
- Footprint
- 96 mm²
- Icc
- 4,5 µA
- Top(min)
- -20 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.