25SEPF56M
image shown is a representation only
Description:
SEPF 56uF 25V 20% 6x6/2,5
Supplier:
PANASONIC
Matchcode:
SPR56U25V2,5
Rutronik No.:
KEL25194
Unit Pack:
500
MOQ:
1000
package:
BULK
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 56 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 6x6 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 30 mOhm
- I(@100kHz/T(A)m
- 2800 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x6 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- Package
- BULK
- Country
- Japan
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.