16TQC100MYF
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC 16TQC100MYF](https://www.rutronik24.com/pim/supplier/panasonic/medium/panasonic-16tqc100myf.jpg)
image shown is a representation only
Description:
TC 100uF 16V 20% Case D2 50mOhm
Supplier:
PANASONIC
Matchcode:
TC100U16VDPOLY
Rutronik No.:
KTA7819
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100µ F
- U(N)
- 16 V
- Case code
- D2
- ESR
- 0,05 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 160 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- Dissip.factor
- 0,1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 20 °C
- Dielectric
- POLYMER
- Length
- 7,3 mm
- Width
- 4,3 mm
- Height
- 1,9 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.