Q65113A0154

New Product

Description:
BLUE LASER DIODE TO56 447NM 1,6W
Supplier:
ams-OSRAM AG
Matchcode:
PLPT5447KA
Rutronik No.:
LASER1031
Unit Pack:
1
MOQ:
500
package:
TO56
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Visible
- Colour
- BLUE
- Peak wavelength
- 447 nm
- Power
- 1.6 W
- Feature
- CW PULSED
- Voltage input
- 4.9 V
- Forward current
- 1.5 A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 440 nm
- Wavelength max.
- 460 nm
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.