XF3M06151B


image shown is a representation only
Description:
ROTARY BACKL.0.5mmPitch 6Pins
Supplier:
OMRON
Matchcode:
XF3M06151B
Rutronik No.:
REL9159
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- Connect
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Switch volt[AC]
- 50 V[AC]
- Switch volt[DC]
- 50 V[DC]
- Contact materia
- 0
- Length
- 10.1 mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.