V-163-1C5
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON V-163-1C5](https://www.rutronik24.com/pim/direct/omron/medium/omron-v-163-1c5.jpg)
image shown is a representation only
Description:
MICRO SPDT 16A QUICKCON 0,7N
Supplier:
OMRON
Matchcode:
V1631C5
Rutronik No.:
SWITCH11254
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- Panel
- Actuator
- Leverlo
- Operating force
- 0,7 N
- Sealing
- IP40
- max.I /Switch
- 16000 mA
- Plating
- Ag
- Operating temp.
- -25 to 80 °C
- Height
- 15,9 mm
- Length
- 27,8 mm
- Width
- 10,3 mm
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.