V-156-1C25
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON V-156-1C25](https://www.rutronik24.com/pim/direct/omron/medium/omron-v-156-1c25.jpg)
image shown is a representation only
Description:
MICRO 22,8x16mm Lever 1,23N
Supplier:
OMRON
Matchcode:
V1561C25
Rutronik No.:
SWITCH11315
Unit Pack:
100
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- QUICK CONN
- Operating force
- 1.96 N
- max.I /Switch
- 15 mA
- Operating temp.
- -25 TO 105 °C
- Height
- 15.9 mm
- Length
- 22.2 mm
- Width
- 10.3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.