SSG-5P-5
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON SSG-5P-5](https://www.rutronik24.com/pim/direct/omron/medium/omron-ssg-5p-5.jpg)
image shown is a representation only
Description:
MICRO SPDT Pin 0,5N 5A@125VAC
Supplier:
OMRON
Matchcode:
SSG5P5
Rutronik No.:
SWITCH10212
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 0,5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 5000 mA
- Operating temp.
- -25 to 125 °C
- Height
- 9,9 mm
- Length
- 19,8 mm
- Width
- 6,4 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.