SS01GL1111
Description:
Micro 30V 0.1A long hinge lever
Supplier:
OMRON
Matchcode:
SS01GL1111
Rutronik No.:
SWITCH12038
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- 0
- Contact type
- 0
- Model Construct
- 0
- Mounting
- 0
- Actuator
- 0
- Operating force
- 0.39 N
- Ground
- 0 Y/N
- Sealing
- 0
- max.I /Switch
- 0 mA
- Pitch
- 0 mm
- Plating
- SILVERALLO
- Operating temp.
- 0 °C
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 0 cycles
- Automotive
- NO
- max.Volt/Switch
- 0 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.