G9KA1AE24DC

Topseller

image shown is a representation only
Description:
POWER THT 1NO 300A 24DC
Supplier:
OMRON
Matchcode:
G9KA1AE24DC
Rutronik No.:
REL10192
Unit Pack:
12
MOQ:
12
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 115,2 Ohm
- P(N) coil
- 5000 mW
- No. of coils
- 1
- Switch current
- 300 A
- Switch volt[AC]
- 1000 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AG ALLOY
- Switch freq.
- 0 MHz
- Length
- 51 mm
- Width
- 51 mm
- Height
- 47,2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.