G7SA2A2BOCB24DC


image shown is a representation only
Description:
INDUSTRIAL RELAY 24V 6A 2NO
Supplier:
OMRON
Matchcode:
G7SA2A2BOCB24DC NETTO
Rutronik No.:
REL7002
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 2
- Coil resistance
- 1600 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Length
- 40 mm
- Width
- 13 mm
- Height
- 24 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.