G7L-2A-X-L12DC


image shown is a representation only
Description:
POWER REL 12V 20A 1NO THT
Supplier:
OMRON
Matchcode:
G7L2AXL12DC NETTO
Rutronik No.:
REL8764
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 63 Ohm
- P(N) coil
- 2300 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 600 V[DC]
- Contact materia
- AG
- Switch freq.
- 0 MHz
- Length
- 52.5 mm
- Width
- 35.5 mm
- Height
- 41 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.