G7L2AT100120AC


image shown is a representation only
Description:
POWER 1NO THT 100120VAC
Supplier:
OMRON
Matchcode:
G7L2AT100120AC
Rutronik No.:
REL7601
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 100 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- No. of coils
- 2
- Switch current
- 25 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AGAL
- Length
- 52.5 mm
- Width
- 35.5 mm
- Height
- 41 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.