G7L-2A-P-PV12DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G7L-2A-P-PV12DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g7l-2a-p-pv12dc.jpg)
image shown is a representation only
Description:
POWER THT 12DC PCB-T 30A 1NO
Supplier:
OMRON
Matchcode:
G7L2APPV12DC(NETTO)
Rutronik No.:
REL8994
Unit Pack:
20
MOQ:
20
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 63 Ohm
- P(N) coil
- 2300 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 280 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AG
- Switch freq.
- 0 MHz
- Length
- 52,5 mm
- Width
- 35,5 mm
- Height
- 41 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.