G6K2GY5DC


image shown is a representation only
Description:
SIGNAL RELAY 5V 1A 2CO SMT
Supplier:
OMRON
Matchcode:
G6K2GY5DC
Rutronik No.:
REL4590
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 237 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 50 V[DC]
- Contact materia
- AG
- Length
- 10 mm
- Width
- 6.5 mm
- Height
- 5.4 mm
- Technology
- SMT
- Isol. voltage
- 2.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.