G6J2FSYTR3DC


image shown is a representation only
Description:
SIGNAL RELAY 3V 1A SMT 2NO
Supplier:
OMRON
Matchcode:
G6J2FSYTR3DC
Rutronik No.:
REL9100
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- P(N) coil
- 140 mW
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 110 V[DC]
- Contact materia
- AG
- Length
- 10.6 mm
- Width
- 5.7 mm
- Height
- 10 mm
- Technology
- SMT
- Isol. voltage
- 3 kV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.