G6EK134PUS5DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G6EK134PUS5DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g6ek134pus5dc.jpg)
image shown is a representation only
Description:
SIGNAL RELAY 5V 3A 1CO THT
Supplier:
OMRON
Matchcode:
G6EK134PUS5DC
Rutronik No.:
REL9231
Unit Pack:
1
MOQ:
1
package:
500
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- LATCHING
- Chg.over
- 1
- Normaly closed
- 1
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- Package
- 500
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Length
- 16 mm
- Width
- 10 mm
- Height
- 8 mm
- Technology
- THT
- Isol. voltage
- 1,5 kV
- Approvals
- UL / CSA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.