G6EK134PUS3DC


image shown is a representation only
Description:
SIGNAL RELAY 3V 3A 1CO THT
Supplier:
OMRON
Matchcode:
G6EK134PUS3DC
Rutronik No.:
REL6995
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 45 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AgAu
- Length
- 16 mm
- Width
- 10 mm
- Height
- 8 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.