G6E134PSTUS9DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G6E134PSTUS9DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g6e134pstus9dc.jpg)
image shown is a representation only
Description:
SIGNAL RELAY 9V 3A 1CO THT
Supplier:
OMRON
Matchcode:
G6E134PSTUS9DC
Rutronik No.:
REL8921
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- MONOSTABLE
- Chg.over
- 1
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag
- Length
- 16 mm
- Width
- 10 mm
- Height
- 8 mm
- Technology
- THT
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.