G5V124DC


image shown is a representation only
Description:
SIGNAL RELAY 24V 1A 1CO THT
Supplier:
OMRON
Matchcode:
G5V124DC
Rutronik No.:
REL5525
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 150 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 60 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 12.5 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.