G5RLK1AELHA12DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
Topseller
![OMRON G5RLK1AELHA12DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g5rlk1aelha12dc.jpg)
image shown is a representation only
Description:
POWER THT 1CO 12DC 16A
Supplier:
OMRON
Matchcode:
G5RLK1AELHA12DC
Rutronik No.:
REL10067
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 102 V
- Coil type
- BISTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 192 Ohm
- P(N) coil
- 750 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12,7 mm
- Height
- 15,7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;VDE;CQC
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.