G5NB1AELHAA8512DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G5NB1AELHAA8512DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g5nb1aelhaa8512dc.jpg)
image shown is a representation only
Description:
POWER THT 12DC 7A 1NO
Supplier:
OMRON
Matchcode:
G5NB1AELHAA8512DC
Rutronik No.:
REL9281
Unit Pack:
500
MOQ:
500
package:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- Package
- 100
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AG ALLOY
- Switch freq.
- 0 MHz
- Length
- 20,5 mm
- Width
- 7,2 mm
- Height
- 15,3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP4
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.