G3VM81HR
image shown is a representation only
Description:
MOSFET RELAY 80V SOP6Pin
Supplier:
OMRON
Matchcode:
G3VM81HR
Rutronik No.:
REL9369
Unit Pack:
300
MOQ:
300
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Normaly open
- 2
- Switch volt[AC]
- 200 V[AC]
- Length
- 6.3 mm
- Width
- 4.4 mm
- Height
- 2.1 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.