G3VM61VR(TR)
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G3VM61VR(TR)](https://www.rutronik24.com/pim/direct/omron/medium/omron-g3vm61vrtr.jpg)
image shown is a representation only
Description:
MOSFET 60V SMT 1NO 4PIN
Supplier:
OMRON
Matchcode:
G3VM61VR(TR)
Rutronik No.:
REL8644
Unit Pack:
125
MOQ:
125
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 60 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 1,7 A
- Length
- 4,4 mm
- Width
- 3,9 mm
- Height
- 2,10 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.