EESX493


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX493
Rutronik No.:
ICINOS1102
Unit Pack:
200
MOQ:
200
package:
PCB
Packaging:
TRAY
- Resolution
- 50 bits
- Accuracy
- 250
- t rise
- 4 µs
- Vcc(min)
- 4,5 V
- Vcc(max)
- 16 V
- If
- 4 mA
- Top(max)
- 60 °C
- Footprint
- 35,6 mm²
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.