EESX4340


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX4340
Rutronik No.:
ICINOS1457
Unit Pack:
1000
MOQ:
1000
package:
SLOT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 4 mm
- Vcc(min)
- 4,5 V
- Vcc(max)
- 16 V
- Top(max)
- 85 °C
- I(C)
- 16 mA
- Top(min)
- -30 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SLOT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 20 weeks
- Unique 4 mm Slot width.
- PCB surface mounting type.
- High resolution with a 0.5-mm-wide aperture.
- Choice of 2 types of Photo-IC output (EE-SX4340: Light ON).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.