EESX4009P1MID1


Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EESX4009P1MID1
Rutronik No.:
ICIN3070
Unit Pack:
100
MOQ:
100
Packaging:
BAG
- Gap width
- 5 mm
- If
- 30 mA
- Top(max)
- 75 °C
- Top(min)
- -25 °C
- Mounting
- SCREW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.