EESX1330


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EESX1330
Rutronik No.:
ICINOS1466
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 3 mm
- Lambda peak
- 940 nm
- t rise
- 19 µs
- t fall
- 26 µs
- Gap width
- 3 mm
- If
- 25 mA
- Top(max)
- 85 °C
- Footprint
- 24 mm²
- V(R)
- 5 V
- I(C)
- 20 mA
- Top(min)
- -30 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.