EESX1018
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON EESX1018](https://www.rutronik24.com/pim/direct/omron/medium/omron-eesx1018.jpg)
image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EESX1018
Rutronik No.:
ICINOS1011
Unit Pack:
200
MOQ:
600
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 4 µs
- t fall
- 4 µs
- Gap width
- 2 mm
- If
- 50 mA
- Top(max)
- 85 °C
- Top(min)
- -20 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.