EESV3B


image shown is a representation only
Description:
Photomicrosensor Transmiss 0,5
Supplier:
OMRON
Matchcode:
EE-SV3-B
Rutronik No.:
ICINOS1558
Unit Pack:
100
MOQ:
100
package:
TERMINAL
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 3,4 mm
- t rise
- 4 µs
- t fall
- 4 µs
- Gap width
- 3,4 mm
- If
- 50 mA
- Top(max)
- 85 °C
- V(R)
- 4 V
- V(CEO)
- 30 V
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TERMINAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.