EESF5B


image shown is a representation only
Description:
REFLECTIVE SENSOR 5mm
Supplier:
OMRON
Matchcode:
EESF5B
Rutronik No.:
ICINOS1062
Unit Pack:
200
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 5 mm
- If
- 50 mA
- Top(max)
- 80 °C
- Footprint
- 57,2 mm²
- V(R)
- 4 V
- V(CEO)
- 30 V
- I(C)
- 20 mA
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.