EESA401P12MID1


image shown is a representation only
Description:
Photomicrosensor Transmissive 3mm
Supplier:
OMRON
Matchcode:
EE-SA401-P12 MID-1
Rutronik No.:
ICINOS1535
Unit Pack:
80
MOQ:
80
package:
MODULE
Packaging:
TRAY
- Top(max)
- 75 °C
- I(C)
- 30 mA
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.