D6T44L06

Topseller

image shown is a representation only
Description:
TEMPERATURE SENSOR
Supplier:
OMRON
Matchcode:
D6T-44L-06
Rutronik No.:
ICIN2823
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Accuracy
- 1.5
- If
- MEMS mA
- Icc
- 5 µA
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.