D6F-P0010A2


Description:
MEMS Airflow Sensor
Supplier:
OMRON
Matchcode:
D6FP0010A2
Rutronik No.:
ICENVI1598
Unit Pack:
100
MOQ:
100
package:
MODULE
Packaging:
BULK
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Package
- MODULE
- Automotive
- NO
- Type
- Airflow
- Vcc(min)
- 4,75 V
- Vcc(max)
- 5,25 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Japan
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.