D6FCABLE2


image shown is a representation only
Description:
Cable for Omron Flowmeter D6F
Supplier:
OMRON
Matchcode:
D6F-CABLE2
Rutronik No.:
ICENVI1636
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Type
- Tool
- Vcc(min)
- 1 V
- Vcc(max)
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.