D3D133
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON D3D133](https://www.rutronik24.com/pim/direct/omron/medium/omron-d3d133.jpg)
image shown is a representation only
Description:
MICROSWITCH SPST-NO PLUNGER 1A
Supplier:
OMRON
Matchcode:
D3D133
Rutronik No.:
SWITCH10831
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Model Construct
- Rightangle
- Mounting
- PANEL
- Actuator
- PIN
- Operating force
- 2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 1000 mA
- Operating temp.
- -30 to 60 °C
- Height
- 15 mm
- Length
- 25 mm
- Width
- 15 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.