D2VW5L2A1M
image shown is a representation only
Description:
MICRO SPDT LEVER-RO WIRE IP67
Supplier:
OMRON
Matchcode:
D2VW5L2A1M
Rutronik No.:
SWITCH7385
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- WIRE
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- SCREW
- Actuator
- LEVERSH-RO
- Operating force
- 1.2 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 5000 mA
- Operating temp.
- -40 to 85 °C
- Height
- 15.9 mm
- Length
- 33 mm
- Width
- 10.3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.