D2SW01L1D
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON D2SW01L1D](https://www.rutronik24.com/pim/direct/omron/medium/omron-d2sw01l1d.jpg)
image shown is a representation only
Description:
MICRO SPDT HINGE PCB IP67 0,1A
Supplier:
OMRON
Matchcode:
D2SW01L1D
Rutronik No.:
PUSH4563
Unit Pack:
500
MOQ:
500
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Sealing
- IP67
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.