D2QWC003H


image shown is a representation only
Description:
MICR SPST-NO Pin 1,5N Solderlug
Supplier:
OMRON
Matchcode:
D2QWC003H
Rutronik No.:
SWITCH9072
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST-NO
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Pin
- Operating force
- 1.5 N
- Ground
- NO Y/N
- Sealing
- IP67
- max.I /Switch
- 100 mA
- Plating
- Au
- Operating temp.
- -40 to 85 °C
- Height
- 9.3 mm
- Length
- 13.3 mm
- Width
- 8.2 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.