D2MQ-1L


image shown is a representation only
Description:
MICRO SPDT THT Lever Straight
Supplier:
OMRON
Matchcode:
D2MQ1L
Rutronik No.:
SWITCH11369
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- LEVER
- Operating force
- 0.4 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 500 mA
- Pitch
- 2.5 mm
- Plating
- Ag
- Operating temp.
- -15 to 70 °C
- Height
- 6.5 mm
- Length
- 8.2 mm
- Width
- 2.7 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.