D2LS11


image shown is a representation only
Description:
MICRO SPST 1,2N D2LS
Supplier:
OMRON
Matchcode:
D2LS11
Rutronik No.:
SWITCH9177
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- SPST
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 1.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 1 mA
- Pitch
- 8.5 mm
- Plating
- Ag
- Operating temp.
- -25 to 85 °C
- Height
- 3.0 mm
- Length
- 8.6 mm
- Width
- 4.8 mm
- Operating life
- 5000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 6 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.