D2HWC263MR
image shown is a representation only
Description:
MICRO SPSTNC,Pin Plunger,Wire
Supplier:
OMRON
Matchcode:
D2HWC263MR
Rutronik No.:
SWITCH10550
Unit Pack:
20
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Wire
- Contact type
- SPST-NC
- Model Construct
- Rightangle
- Mounting
- Panel
- Actuator
- PIN
- Operating force
- 0.7 N
- Ground
- NO Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Operating temp.
- -40 to 85 °C
- Height
- 12.0 mm
- Length
- 13.3 mm
- Width
- 5.3 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.