D2HWC261M


Description:
MICRO SPDT,leave lever molded wires
Supplier:
OMRON
Matchcode:
D2HWC261M
Rutronik No.:
SWITCH12015
Unit Pack:
240
MOQ:
240
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Wire
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Lever-Ro
- Operating force
- 0.7 N
- Ground
- NO Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Plating
- Au
- Operating temp.
- -40 to 85 °C
- Height
- 12.0 mm
- Length
- 13.3 mm
- Width
- 5.3 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.