D2HWBL271H


image shown is a representation only
Description:
MICRO SPDT Pin THT Leaf LeVer
Supplier:
OMRON
Matchcode:
D2HWBL271H
Rutronik No.:
SWITCH11055
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Solder
- Mounting
- PCB
- Actuator
- PIN
- Operating force
- 0.7 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Pitch
- 5.1 mm
- Operating temp.
- -40 to 85 °C
- Height
- 6.5 mm
- Length
- 13.3 mm
- Width
- 5.3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.