D2GWSC02M


Description:
Micro IP67 Pin SPST-NC 8x6x5mm
Supplier:
OMRON
Matchcode:
D2GWSC02M
Rutronik No.:
SWITCH11923
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Termination
- Wire
- Contact type
- SPST-NC
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 1.2 N
- Sealing
- IP67
- max.I /Switch
- 10 mA
- Operating temp.
- -40 to 85 °C
- Height
- 4.0 mm
- Length
- 8.3 mm
- Width
- 5.3 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 13,5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.