D2FSFNT


image shown is a representation only
Description:
MICROSWITCH SPST THT 0,85N
Supplier:
OMRON
Matchcode:
D2FSFNT
Rutronik No.:
SWITCH11458
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Operating force
- 0,85 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Pitch
- 5,1 mm
- Plating
- Ag
- Operating temp.
- -20 to 70 °C
- Height
- 6,5 mm
- Length
- 12,8 mm
- Width
- 5,8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 6 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.